CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG0R5B50NTD

DigiKey Part Number
4713-GMC10CG0R5B50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG0R5B50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG0R5B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG0R5B50NTD
Description
CAP0603 COG .5PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,92600 Kč9,26 Kč
500,64000 Kč32,00 Kč
1000,54940 Kč54,94 Kč
5000,39784 Kč198,92 Kč
1 0000,35175 Kč351,75 Kč
2 5000,30312 Kč757,80 Kč
5 0000,27386 Kč1 369,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24986 Kč2 498,60 Kč
20 0000,23013 Kč4 602,60 Kč
30 0000,22026 Kč6 607,80 Kč
50 0000,20932 Kč10 466,00 Kč
70 0000,20293 Kč14 205,10 Kč
100 0000,19679 Kč19 679,00 Kč
120 0000,19387 Kč23 264,40 Kč
240 0000,18407 Kč44 176,80 Kč
250 0000,18355 Kč45 887,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč