
GMC04X7R104K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R104K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R104K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R104K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104K16NT |
Description | CAP0402 X7R .1UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,35500 Kč | 3,55 Kč |
| 50 | 0,22520 Kč | 11,26 Kč |
| 100 | 0,18980 Kč | 18,98 Kč |
| 500 | 0,13138 Kč | 65,69 Kč |
| 1 000 | 0,11325 Kč | 113,25 Kč |
| 2 500 | 0,09452 Kč | 236,30 Kč |
| 5 000 | 0,08321 Kč | 416,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07397 Kč | 739,70 Kč |
| 20 000 | 0,06639 Kč | 1 327,80 Kč |
| 30 000 | 0,06261 Kč | 1 878,30 Kč |
| 50 000 | 0,05841 Kč | 2 920,50 Kč |
| 70 000 | 0,05596 Kč | 3 917,20 Kč |
| 100 000 | 0,05361 Kč | 5 361,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

