0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104J16NT

DigiKey Part Number
4713-GMC04X7R104J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R104J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R104J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104J16NT
Description
CAP0402 X7R .1UF 5% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B104J160CTWalsin Technology Corporation107 5341292-1174-1-ND2,09000 KčParametric Equivalent
0402YC104JAT4AKYOCERA AVX330 120478-KGM05AR71C104JNCT-ND2,09000 KčParametric Equivalent
AC0402JRX7R7BB104YAGEO14 58113-AC0402JRX7R7BB104CT-ND2,09000 KčParametric Equivalent
C0402C104J4RAC7411KEMET35 457399-C0402C104J4RAC7411CT-ND9,80000 KčParametric Equivalent
C0402C104J4RACAUTOKEMET87 610399-17548-1-ND10,01000 KčParametric Equivalent
In-Stock: 3 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,45900 Kč4,59 Kč
500,30440 Kč15,22 Kč
1000,25860 Kč25,86 Kč
5000,18102 Kč90,51 Kč
1 0000,15746 Kč157,46 Kč
2 5000,13256 Kč331,40 Kč
5 0000,11763 Kč588,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10538 Kč1 053,80 Kč
20 0000,09533 Kč1 906,60 Kč
30 0000,09030 Kč2 709,00 Kč
50 0000,08473 Kč4 236,50 Kč
70 0000,08148 Kč5 703,60 Kč
100 0000,07835 Kč7 835,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč