10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103J50NT

DigiKey Part Number
4713-GMC04X7R103J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103J50NT
Description
CAP0402 X7R .01UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,27300 Kč2,73 Kč
500,18060 Kč9,03 Kč
1000,14910 Kč14,91 Kč
5000,10206 Kč51,03 Kč
1 0000,08756 Kč87,56 Kč
2 5000,07257 Kč181,42 Kč
5 0000,06354 Kč317,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05613 Kč561,30 Kč
20 0000,05006 Kč1 001,20 Kč
30 0000,04703 Kč1 410,90 Kč
50 0000,04367 Kč2 183,50 Kč
70 0000,04172 Kč2 920,40 Kč
100 0000,03984 Kč3 984,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč