1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R102J50NT

DigiKey Part Number
4713-GMC04X7R102J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R102J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R102J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R102J50NT
Description
CAP0402 X7R 1000PF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,68800 Kč6,88 Kč
500,46720 Kč23,36 Kč
1000,39830 Kč39,83 Kč
5000,28488 Kč142,44 Kč
1 0000,25006 Kč250,06 Kč
2 5000,21339 Kč533,48 Kč
5 0000,19137 Kč956,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17329 Kč1 732,90 Kč
20 0000,15843 Kč3 168,60 Kč
30 0000,15099 Kč4 529,70 Kč
50 0000,14276 Kč7 138,00 Kč
70 0000,13796 Kč9 657,20 Kč
100 0000,13333 Kč13 333,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč