1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R105M10NT

DigiKey Part Number
4713-GMC04X5R105M10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R105M10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R105M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R105M10NT
Description
CAP0402 X5R 1UF 20% 10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,41700 Kč4,17 Kč
500,27120 Kč13,56 Kč
1000,22940 Kč22,94 Kč
5000,15892 Kč79,46 Kč
1 0000,13785 Kč137,85 Kč
2 5000,11554 Kč288,85 Kč
5 0000,10223 Kč511,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09129 Kč912,90 Kč
20 0000,08232 Kč1 646,40 Kč
30 0000,07783 Kč2 334,90 Kč
50 0000,07287 Kč3 643,50 Kč
70 0000,06997 Kč4 897,90 Kč
100 0000,06718 Kč6 718,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč