
GMC04X5R105M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105M10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105M10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105M10NT |
Description | CAP0402 X5R 1UF 20% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,41700 Kč | 4,17 Kč |
| 50 | 0,27120 Kč | 13,56 Kč |
| 100 | 0,22940 Kč | 22,94 Kč |
| 500 | 0,15892 Kč | 79,46 Kč |
| 1 000 | 0,13785 Kč | 137,85 Kč |
| 2 500 | 0,11554 Kč | 288,85 Kč |
| 5 000 | 0,10223 Kč | 511,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09129 Kč | 912,90 Kč |
| 20 000 | 0,08232 Kč | 1 646,40 Kč |
| 30 000 | 0,07783 Kč | 2 334,90 Kč |
| 50 000 | 0,07287 Kč | 3 643,50 Kč |
| 70 000 | 0,06997 Kč | 4 897,90 Kč |
| 100 000 | 0,06718 Kč | 6 718,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

