
GMC04X5R105J6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105J6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105J6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105J6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105J6R3NT |
Description | CAP0402 X5R 1UF 5% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,10300 Kč | 11,03 Kč |
| 50 | 0,76560 Kč | 38,28 Kč |
| 100 | 0,65960 Kč | 65,96 Kč |
| 500 | 0,48270 Kč | 241,35 Kč |
| 1 000 | 0,42860 Kč | 428,60 Kč |
| 2 500 | 0,37160 Kč | 929,00 Kč |
| 5 000 | 0,33731 Kč | 1 686,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30918 Kč | 3 091,80 Kč |
| 20 000 | 0,28604 Kč | 5 720,80 Kč |
| 30 000 | 0,27446 Kč | 8 233,80 Kč |
| 50 000 | 0,26164 Kč | 13 082,00 Kč |
| 70 000 | 0,25414 Kč | 17 789,80 Kč |
| 100 000 | 0,24693 Kč | 24 693,00 Kč |
| 120 000 | 0,24351 Kč | 29 221,20 Kč |
| 240 000 | 0,23201 Kč | 55 682,40 Kč |
| 250 000 | 0,23140 Kč | 57 850,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

