
GMC04X5R104K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104K25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104K25NT |
Description | CAP0402 X5R .1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,33300 Kč | 3,33 Kč |
| 50 | 0,21640 Kč | 10,82 Kč |
| 100 | 0,18310 Kč | 18,31 Kč |
| 500 | 0,12650 Kč | 63,25 Kč |
| 1 000 | 0,10902 Kč | 109,02 Kč |
| 2 500 | 0,09080 Kč | 227,00 Kč |
| 5 000 | 0,07994 Kč | 399,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07099 Kč | 709,90 Kč |
| 20 000 | 0,06367 Kč | 1 273,40 Kč |
| 30 000 | 0,06000 Kč | 1 800,00 Kč |
| 50 000 | 0,05595 Kč | 2 797,50 Kč |
| 70 000 | 0,05358 Kč | 3 750,60 Kč |
| 100 000 | 0,05131 Kč | 5 131,00 Kč |
| 120 000 | 0,05023 Kč | 6 027,60 Kč |
| 240 000 | 0,04661 Kč | 11 186,40 Kč |
| 250 000 | 0,04641 Kč | 11 602,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

