
GMC04X5R104J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104J16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104J16NT |
Description | CAP0402 X5R .1UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 6,01300 Kč | 60,13 Kč |
| 50 | 4,48580 Kč | 224,29 Kč |
| 100 | 4,01970 Kč | 401,97 Kč |
| 500 | 3,23284 Kč | 1 616,42 Kč |
| 1 000 | 2,98961 Kč | 2 989,61 Kč |
| 2 500 | 2,73308 Kč | 6 832,70 Kč |
| 5 000 | 2,57853 Kč | 12 892,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,45132 Kč | 24 513,20 Kč |
| 20 000 | 2,34656 Kč | 46 931,20 Kč |
| 30 000 | 2,29410 Kč | 68 823,00 Kč |
| 50 000 | 2,23592 Kč | 111 796,00 Kč |
| 70 000 | 2,20190 Kč | 154 133,00 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |

