
GMC04CG2R7C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG2R7C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R7C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R7C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R7C25NT |
Description | CAP0402 COG 2.7PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C279C3GACTU | KEMET | 2 955 | 399-C0402C279C3GACTUCT-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,26150 Kč | 226,15 Kč |
| 500 | 1,76468 Kč | 882,34 Kč |
| 1 000 | 1,61160 Kč | 1 611,60 Kč |
| 2 500 | 1,45012 Kč | 3 625,30 Kč |
| 5 000 | 1,35290 Kč | 6 764,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,27290 Kč | 12 729,00 Kč |
| 20 000 | 1,20707 Kč | 24 141,40 Kč |
| 30 000 | 1,17409 Kč | 35 222,70 Kč |
| 50 000 | 1,13754 Kč | 56 877,00 Kč |
| 70 000 | 1,11618 Kč | 78 132,60 Kč |
| 100 000 | 1,09562 Kč | 109 562,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

