
GMC04CG151F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG151F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG151F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG151F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG151F25NT |
Description | CAP0402 COG 150PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 500 | 0,80212 Kč | 401,06 Kč |
| 1 000 | 0,72002 Kč | 720,02 Kč |
| 2 500 | 0,63372 Kč | 1 584,30 Kč |
| 5 000 | 0,58173 Kč | 2 908,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53898 Kč | 5 389,80 Kč |
| 20 000 | 0,50382 Kč | 10 076,40 Kč |
| 30 000 | 0,48622 Kč | 14 586,60 Kč |
| 50 000 | 0,46671 Kč | 23 335,50 Kč |
| 70 000 | 0,45531 Kč | 31 871,70 Kč |
| 100 000 | 0,44434 Kč | 44 434,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

