
GMC04CG121J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG121J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG121J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG121J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG121J100NT |
Description | CAP0402 COG 120PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,56200 Kč | 5,62 Kč |
| 50 | 0,37040 Kč | 18,52 Kč |
| 100 | 0,31420 Kč | 31,42 Kč |
| 500 | 0,22220 Kč | 111,10 Kč |
| 1 000 | 0,19391 Kč | 193,91 Kč |
| 2 500 | 0,16428 Kč | 410,70 Kč |
| 5 000 | 0,14647 Kč | 732,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13187 Kč | 1 318,70 Kč |
| 20 000 | 0,11986 Kč | 2 397,20 Kč |
| 30 000 | 0,11386 Kč | 3 415,80 Kč |
| 50 000 | 0,10722 Kč | 5 361,00 Kč |
| 70 000 | 0,10334 Kč | 7 233,80 Kč |
| 100 000 | 0,09961 Kč | 9 961,00 Kč |
| 120 000 | 0,09784 Kč | 11 740,80 Kč |
| 240 000 | 0,09189 Kč | 22 053,60 Kč |
| 250 000 | 0,09157 Kč | 22 892,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

