
GMC04CG101F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG101F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG101F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG101F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG101F25NT |
Description | CAP0402 COG 100PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 50 | 1,58740 Kč | 79,37 Kč |
| 100 | 1,39010 Kč | 139,01 Kč |
| 500 | 1,05704 Kč | 528,52 Kč |
| 1 000 | 0,95457 Kč | 954,57 Kč |
| 2 500 | 0,84681 Kč | 2 117,03 Kč |
| 5 000 | 0,78192 Kč | 3 909,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72855 Kč | 7 285,50 Kč |
| 20 000 | 0,68465 Kč | 13 693,00 Kč |
| 30 000 | 0,66266 Kč | 19 879,80 Kč |
| 50 000 | 0,63830 Kč | 31 915,00 Kč |
| 70 000 | 0,62406 Kč | 43 684,20 Kč |
| 100 000 | 0,61036 Kč | 61 036,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

