
FBU160808T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU160808T-600Y-STR-ND - Tape & Reel (TR) 4713-FBU160808T-600Y-SCT-ND - Cut Tape (CT) 4713-FBU160808T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU160808T-600Y-S |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,26900 Kč | 12,69 Kč |
| 25 | 1,09840 Kč | 27,46 Kč |
| 50 | 0,99040 Kč | 49,52 Kč |
| 100 | 0,88630 Kč | 88,63 Kč |
| 250 | 0,76400 Kč | 191,00 Kč |
| 500 | 0,67952 Kč | 339,76 Kč |
| 1 000 | 0,60171 Kč | 601,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46273 Kč | 1 850,92 Kč |
| 8 000 | 0,40046 Kč | 3 203,68 Kč |
| 12 000 | 0,37451 Kč | 4 494,12 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

