600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH321611T-601Y-S-H

DigiKey Part Number
4713-FBH321611T-601Y-S-HTR-ND - Tape & Reel (TR)
4713-FBH321611T-601Y-S-HCT-ND - Cut Tape (CT)
4713-FBH321611T-601Y-S-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH321611T-601Y-S-H
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,38100 Kč33,81 Kč
252,93960 Kč73,49 Kč
502,63320 Kč131,66 Kč
1002,34970 Kč234,97 Kč
2502,00992 Kč502,48 Kč
5001,77518 Kč887,59 Kč
1 0001,55784 Kč1 557,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24406 Kč3 732,18 Kč
6 0001,11289 Kč6 677,34 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč