
FBH160808T-600Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-600Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH160808T-600Y-S-HCT-ND - Cut Tape (CT) 4713-FBH160808T-600Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-600Y-S-H |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,33200 Kč | 13,32 Kč |
| 25 | 1,14840 Kč | 28,71 Kč |
| 50 | 1,03620 Kč | 51,81 Kč |
| 100 | 0,92790 Kč | 92,79 Kč |
| 250 | 0,79896 Kč | 199,74 Kč |
| 500 | 0,71114 Kč | 355,57 Kč |
| 1 000 | 0,62938 Kč | 629,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48353 Kč | 1 934,12 Kč |
| 8 000 | 0,41815 Kč | 3 345,20 Kč |
| 12 000 | 0,39531 Kč | 4 743,72 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

