
FB321611T-050Y-S | |
---|---|
DigiKey Part Number | 4713-FB321611T-050Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-050Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-050Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-050Y-S |
Description | FERRITE BEAD 5 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 5,52000 Kč | 55,20 Kč |
25 | 4,77440 Kč | 119,36 Kč |
50 | 4,26180 Kč | 213,09 Kč |
100 | 3,79110 Kč | 379,11 Kč |
250 | 3,22532 Kč | 806,33 Kč |
500 | 2,83372 Kč | 1 416,86 Kč |
1 000 | 2,54959 Kč | 2 549,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,08300 Kč | 6 249,00 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |