2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB201209T-202Y-S

DigiKey Part Number
4713-FB201209T-202Y-STR-ND - Tape & Reel (TR)
4713-FB201209T-202Y-SCT-ND - Cut Tape (CT)
4713-FB201209T-202Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB201209T-202Y-S
Description
FERRITE BEAD 2 KOHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,95300 Kč19,53 Kč
251,70520 Kč42,63 Kč
501,52860 Kč76,43 Kč
1001,36700 Kč136,70 Kč
2501,17504 Kč293,76 Kč
5001,04318 Kč521,59 Kč
1 0000,92055 Kč920,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,70123 Kč2 804,92 Kč
8 0000,60277 Kč4 822,16 Kč
12 0000,58794 Kč7 055,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč