
FB201209T-121Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB201209T-121Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-121Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-121Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-121Y-S-1 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,70560 Kč | 17,64 Kč |
| 50 | 0,63420 Kč | 31,71 Kč |
| 100 | 0,56900 Kč | 56,90 Kč |
| 250 | 0,49136 Kč | 122,84 Kč |
| 500 | 0,43844 Kč | 219,22 Kč |
| 1 000 | 0,38993 Kč | 389,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30316 Kč | 1 212,64 Kč |
| 8 000 | 0,26437 Kč | 2 114,96 Kč |
| 12 000 | 0,24293 Kč | 2 915,16 Kč |
| 20 000 | 0,21715 Kč | 4 343,00 Kč |
| 28 000 | 0,20998 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

