1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB201209T-102Y-S-1

DigiKey Part Number
4713-FB201209T-102Y-S-1TR-ND - Tape & Reel (TR)
4713-FB201209T-102Y-S-1CT-ND - Cut Tape (CT)
4713-FB201209T-102Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB201209T-102Y-S-1
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,34700 Kč13,47 Kč
251,16200 Kč29,05 Kč
501,04820 Kč52,41 Kč
1000,93880 Kč93,88 Kč
2500,80832 Kč202,08 Kč
5000,71948 Kč359,74 Kč
1 0000,63676 Kč636,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48920 Kč1 956,80 Kč
8 0000,42305 Kč3 384,40 Kč
12 0000,39995 Kč4 799,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč