
FB160808T-700Y-S | |
|---|---|
DigiKey Part Number  | 4713-FB160808T-700Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-700Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-700Y-SDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FB160808T-700Y-S  | 
Description  | FERRITE BEAD 70 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cal-Chip Electronics, Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 70 Ohms @ 100 MHz  | |
Current Rating (Max)  | 400mA  | |
DC Resistance (DCR) (Max)  | 150mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč | 
| 10 | 2,28900 Kč | 22,89 Kč | 
| 25 | 1,98920 Kč | 49,73 Kč | 
| 50 | 1,78520 Kč | 89,26 Kč | 
| 100 | 1,59790 Kč | 159,79 Kč | 
| 250 | 1,37068 Kč | 342,67 Kč | 
| 500 | 1,21424 Kč | 607,12 Kč | 
| 1 000 | 1,06943 Kč | 1 069,43 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,80972 Kč | 3 238,88 Kč | 
| 8 000 | 0,74902 Kč | 5 992,16 Kč | 
| Unit Price without VAT: | 3,33000 Kč | 
|---|---|
| Unit Price with VAT: | 4,02930 Kč | 

