
FB160808T-700Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-700Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-700Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-700Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-700Y-S |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,98920 Kč | 49,73 Kč |
| 50 | 1,78520 Kč | 89,26 Kč |
| 100 | 1,59790 Kč | 159,79 Kč |
| 250 | 1,37068 Kč | 342,67 Kč |
| 500 | 1,21424 Kč | 607,12 Kč |
| 1 000 | 1,06943 Kč | 1 069,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80972 Kč | 3 238,88 Kč |
| 8 000 | 0,74902 Kč | 5 992,16 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

