
FB160808T-601Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-601Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-601Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-601Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-601Y-S-1 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,59210 Kč | 59,21 Kč |
| 250 | 0,51236 Kč | 128,09 Kč |
| 500 | 0,45692 Kč | 228,46 Kč |
| 1 000 | 0,40610 Kč | 406,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31555 Kč | 1 262,20 Kč |
| 8 000 | 0,27502 Kč | 2 200,16 Kč |
| 12 000 | 0,25262 Kč | 3 031,44 Kč |
| 20 000 | 0,22568 Kč | 4 513,60 Kč |
| 28 000 | 0,22048 Kč | 6 173,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

