FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-241Y-S

DigiKey Part Number
4713-FB160808T-241Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-241Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-241Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-241Y-S
Description
FERRITE BEAD 240 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 170mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
170mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,83100 Kč18,31 Kč
251,58120 Kč39,53 Kč
501,41900 Kč70,95 Kč
1001,27120 Kč127,12 Kč
2501,09272 Kč273,18 Kč
5000,96956 Kč484,78 Kč
1 0000,85575 Kč855,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,65222 Kč2 608,88 Kč
8 0000,57217 Kč4 577,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč