
FB100505T-601Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-601Y-S-2TR-ND - Tape & Reel (TR) 4713-FB100505T-601Y-S-2CT-ND - Cut Tape (CT) 4713-FB100505T-601Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-601Y-S-2 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 340mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 340mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,50400 Kč | 12,60 Kč |
| 50 | 0,45360 Kč | 22,68 Kč |
| 100 | 0,40530 Kč | 40,53 Kč |
| 250 | 0,35192 Kč | 87,98 Kč |
| 500 | 0,31456 Kč | 157,28 Kč |
| 1 000 | 0,28011 Kč | 280,11 Kč |
| 5 000 | 0,21019 Kč | 1 050,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18363 Kč | 1 836,30 Kč |
| 20 000 | 0,15890 Kč | 3 178,00 Kč |
| 30 000 | 0,14522 Kč | 4 356,60 Kč |
| 50 000 | 0,14174 Kč | 7 087,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

