
FB100505T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-121Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-121Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-121Y-S |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 550mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,39270 Kč | 39,27 Kč |
| 250 | 0,34016 Kč | 85,04 Kč |
| 500 | 0,30448 Kč | 152,24 Kč |
| 1 000 | 0,27129 Kč | 271,29 Kč |
| 5 000 | 0,20376 Kč | 1 018,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17806 Kč | 1 780,60 Kč |
| 20 000 | 0,15418 Kč | 3 083,60 Kč |
| 30 000 | 0,14095 Kč | 4 228,50 Kč |
| 50 000 | 0,13649 Kč | 6 824,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

