
FB060303T-400Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-400Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-400Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-400Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-400Y-S |
Description | FERRITE BEAD 40 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 40 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 250 | 0,69376 Kč | 173,44 Kč |
| 500 | 0,61776 Kč | 308,88 Kč |
| 1 000 | 0,54763 Kč | 547,63 Kč |
| 5 000 | 0,40421 Kč | 2 021,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,31924 Kč | 4 788,60 Kč |
| 30 000 | 0,31497 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

