
CHR1K220M8X10.0-R | |
|---|---|
DigiKey Part Number | 4713-CHR1K220M8X10.0-RTR-ND - Tape & Reel (TR) 4713-CHR1K220M8X10.0-RCT-ND - Cut Tape (CT) 4713-CHR1K220M8X10.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1K220M8X10.0-R |
Description | HYBRID 22UH 80V 20% 8X10.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cal-Chip Electronics, Inc. | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 18,12300 Kč | 181,23 Kč |
| 50 | 14,34440 Kč | 717,22 Kč |
| 100 | 13,17650 Kč | 1 317,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,20400 Kč | 5 602,00 Kč |
| 1 000 | 10,59355 Kč | 10 593,55 Kč |
| 1 500 | 10,28788 Kč | 15 431,82 Kč |
| 2 500 | 9,94899 Kč | 24 872,48 Kč |
| 3 500 | 9,75096 Kč | 34 128,36 Kč |
| 5 000 | 9,56037 Kč | 47 801,85 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

