
CAS10F1001CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1001CTTR-ND - Tape & Reel (TR) 4713-CAS10F1001CT-ND - Cut Tape (CT) 4713-CAS10F1001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1001CT |
Description | ANTISULF RES0805 1% 1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 50 | 0,97440 Kč | 48,72 Kč |
| 100 | 0,82730 Kč | 82,73 Kč |
| 250 | 0,67780 Kč | 169,45 Kč |
| 500 | 0,59256 Kč | 296,28 Kč |
| 1 000 | 0,52495 Kč | 524,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41748 Kč | 2 087,40 Kč |
| 10 000 | 0,38624 Kč | 3 862,40 Kč |
| 15 000 | 0,37102 Kč | 5 565,30 Kč |
| 25 000 | 0,35454 Kč | 8 863,50 Kč |
| 35 000 | 0,34510 Kč | 12 078,50 Kč |
| 50 000 | 0,33618 Kč | 16 809,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

