New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J681CT

DigiKey Part Number
4713-CAS06J681CTTR-ND - Tape & Reel (TR)
4713-CAS06J681CT-ND - Cut Tape (CT)
4713-CAS06J681CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J681CT
Description
ANTISULF RES0603 5% 680 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,41000 Kč14,10 Kč
251,09480 Kč27,37 Kč
500,91780 Kč45,89 Kč
1000,77670 Kč77,67 Kč
2500,63740 Kč159,35 Kč
5000,55656 Kč278,28 Kč
1 0000,49320 Kč493,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,39199 Kč1 959,95 Kč
10 0000,36259 Kč3 625,90 Kč
15 0000,34825 Kč5 223,75 Kč
25 0000,33273 Kč8 318,25 Kč
35 0000,32386 Kč11 335,10 Kč
50 0000,31546 Kč15 773,00 Kč
60 0000,31154 Kč18 692,40 Kč
120 0000,29859 Kč35 830,80 Kč
125 0000,29791 Kč37 238,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč