
CAS06J330CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J330CTTR-ND - Tape & Reel (TR) 4713-CAS06J330CT-ND - Cut Tape (CT) 4713-CAS06J330CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J330CT |
Description | ANTISULF RES0603 5% 33.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79100 Kč | 7,91 Kč |
| 25 | 0,59920 Kč | 14,98 Kč |
| 50 | 0,49100 Kč | 24,55 Kč |
| 100 | 0,40780 Kč | 40,78 Kč |
| 250 | 0,32292 Kč | 80,73 Kč |
| 500 | 0,27548 Kč | 137,74 Kč |
| 1 000 | 0,23781 Kč | 237,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17806 Kč | 890,30 Kč |
| 10 000 | 0,16079 Kč | 1 607,90 Kč |
| 15 000 | 0,15238 Kč | 2 285,70 Kč |
| 25 000 | 0,14330 Kč | 3 582,50 Kč |
| 35 000 | 0,13810 Kč | 4 833,50 Kč |
| 50 000 | 0,13319 Kč | 6 659,50 Kč |
| 60 000 | 0,13089 Kč | 7 853,40 Kč |
| 120 000 | 0,12332 Kč | 14 798,40 Kč |
| 125 000 | 0,12293 Kč | 15 366,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

