New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J1R0CT

DigiKey Part Number
4713-CAS06J1R0CTTR-ND - Tape & Reel (TR)
4713-CAS06J1R0CT-ND - Cut Tape (CT)
4713-CAS06J1R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J1R0CT
Description
ANTISULF RES0603 5% 1.00 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,24800 Kč12,48 Kč
250,95720 Kč23,93 Kč
500,79900 Kč39,95 Kč
1000,67410 Kč67,41 Kč
2500,54928 Kč137,32 Kč
5000,47770 Kč238,85 Kč
1 0000,42091 Kč420,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33073 Kč1 653,65 Kč
10 0000,30452 Kč3 045,20 Kč
15 0000,29174 Kč4 376,10 Kč
25 0000,27793 Kč6 948,25 Kč
35 0000,27002 Kč9 450,70 Kč
50 0000,26255 Kč13 127,50 Kč
60 0000,25905 Kč15 543,00 Kč
120 0000,24753 Kč29 703,60 Kč
125 0000,24693 Kč30 866,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč