
CAS06F7501CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F7501CTTR-ND - Tape & Reel (TR) 4713-CAS06F7501CT-ND - Cut Tape (CT) 4713-CAS06F7501CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F7501CT |
Description | ANTISULF RES0603 1% 7.50K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,35200 Kč | 13,52 Kč |
| 25 | 1,05680 Kč | 26,42 Kč |
| 50 | 0,88220 Kč | 44,11 Kč |
| 100 | 0,74490 Kč | 74,49 Kč |
| 250 | 0,61004 Kč | 152,51 Kč |
| 500 | 0,53222 Kč | 266,11 Kč |
| 1 000 | 0,47105 Kč | 471,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37338 Kč | 1 866,90 Kč |
| 10 000 | 0,34498 Kč | 3 449,80 Kč |
| 15 000 | 0,33118 Kč | 4 967,70 Kč |
| 25 000 | 0,31621 Kč | 7 905,25 Kč |
| 35 000 | 0,30764 Kč | 10 767,40 Kč |
| 50 000 | 0,29954 Kč | 14 977,00 Kč |
| 60 000 | 0,29575 Kč | 17 745,00 Kč |
| 120 000 | 0,28327 Kč | 33 992,40 Kč |
| 125 000 | 0,28262 Kč | 35 327,50 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

