
CAS06F6800CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F6800CTTR-ND - Tape & Reel (TR) 4713-CAS06F6800CT-ND - Cut Tape (CT) 4713-CAS06F6800CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F6800CT |
Description | ANTISULF RES0603 1% 680 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,84200 Kč | 8,42 Kč |
| 25 | 0,64000 Kč | 16,00 Kč |
| 50 | 0,52620 Kč | 26,31 Kč |
| 100 | 0,43570 Kč | 43,57 Kč |
| 250 | 0,34692 Kč | 86,73 Kč |
| 500 | 0,29596 Kč | 147,98 Kč |
| 1 000 | 0,25618 Kč | 256,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19290 Kč | 964,50 Kč |
| 10 000 | 0,17459 Kč | 1 745,90 Kč |
| 15 000 | 0,16569 Kč | 2 485,35 Kč |
| 25 000 | 0,15605 Kč | 3 901,25 Kč |
| 35 000 | 0,15053 Kč | 5 268,55 Kč |
| 50 000 | 0,14532 Kč | 7 266,00 Kč |
| 60 000 | 0,14288 Kč | 8 572,80 Kč |
| 120 000 | 0,13486 Kč | 16 183,20 Kč |
| 125 000 | 0,13444 Kč | 16 805,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

