
CAS06F5601CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5601CTTR-ND - Tape & Reel (TR) 4713-CAS06F5601CT-ND - Cut Tape (CT) 4713-CAS06F5601CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5601CT |
Description | ANTISULF RES0603 1% 5.60K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,83200 Kč | 8,32 Kč |
| 25 | 0,64080 Kč | 16,02 Kč |
| 50 | 0,52440 Kč | 26,22 Kč |
| 100 | 0,43280 Kč | 43,28 Kč |
| 250 | 0,34536 Kč | 86,34 Kč |
| 500 | 0,29462 Kč | 147,31 Kč |
| 1 000 | 0,25508 Kč | 255,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19225 Kč | 961,25 Kč |
| 10 000 | 0,17404 Kč | 1 740,40 Kč |
| 15 000 | 0,16519 Kč | 2 477,85 Kč |
| 25 000 | 0,15560 Kč | 3 890,00 Kč |
| 35 000 | 0,15012 Kč | 5 254,20 Kč |
| 50 000 | 0,14493 Kč | 7 246,50 Kč |
| 60 000 | 0,14251 Kč | 8 550,60 Kč |
| 120 000 | 0,13453 Kč | 16 143,60 Kč |
| 125 000 | 0,13412 Kč | 16 765,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

