
CAS06F49R9CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F49R9CTTR-ND - Tape & Reel (TR) 4713-CAS06F49R9CT-ND - Cut Tape (CT) 4713-CAS06F49R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F49R9CT |
Description | ANTISULF RES0603 1% 49.9 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 50 | 0,50400 Kč | 25,20 Kč |
| 100 | 0,41580 Kč | 41,58 Kč |
| 250 | 0,33008 Kč | 82,52 Kč |
| 500 | 0,28054 Kč | 140,27 Kč |
| 1 000 | 0,24169 Kč | 241,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18025 Kč | 901,25 Kč |
| 10 000 | 0,16246 Kč | 1 624,60 Kč |
| 15 000 | 0,15380 Kč | 2 307,00 Kč |
| 25 000 | 0,14445 Kč | 3 611,25 Kč |
| 35 000 | 0,13910 Kč | 4 868,50 Kč |
| 50 000 | 0,13404 Kč | 6 702,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

