
CAS06F4751CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4751CTTR-ND - Tape & Reel (TR) 4713-CAS06F4751CT-ND - Cut Tape (CT) 4713-CAS06F4751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4751CT |
Description | ANTISULF RES0603 1% 4.75K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,68040 Kč | 17,01 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,46410 Kč | 46,41 Kč |
| 250 | 0,36956 Kč | 92,39 Kč |
| 500 | 0,31538 Kč | 157,69 Kč |
| 1 000 | 0,27297 Kč | 272,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20565 Kč | 1 028,25 Kč |
| 10 000 | 0,18619 Kč | 1 861,90 Kč |
| 15 000 | 0,17671 Kč | 2 650,65 Kč |
| 25 000 | 0,16646 Kč | 4 161,50 Kč |
| 35 000 | 0,16059 Kč | 5 620,65 Kč |
| 50 000 | 0,15505 Kč | 7 752,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

