
CAS06F4700CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4700CTTR-ND - Tape & Reel (TR) 4713-CAS06F4700CT-ND - Cut Tape (CT) 4713-CAS06F4700CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4700CT |
Description | ANTISULF RES0603 1% 470 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,68040 Kč | 17,01 Kč |
| 50 | 0,55440 Kč | 27,72 Kč |
| 100 | 0,45990 Kč | 45,99 Kč |
| 250 | 0,36620 Kč | 91,55 Kč |
| 500 | 0,31288 Kč | 156,44 Kč |
| 1 000 | 0,27087 Kč | 270,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20397 Kč | 1 019,85 Kč |
| 10 000 | 0,18461 Kč | 1 846,10 Kč |
| 15 000 | 0,17519 Kč | 2 627,85 Kč |
| 25 000 | 0,16500 Kč | 4 125,00 Kč |
| 35 000 | 0,15917 Kč | 5 570,95 Kč |
| 50 000 | 0,15366 Kč | 7 683,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

