
CAS06F3901CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3901CTTR-ND - Tape & Reel (TR) 4713-CAS06F3901CT-ND - Cut Tape (CT) 4713-CAS06F3901CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3901CT |
Description | ANTISULF RES0603 1% 3.90K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 25 | 1,43960 Kč | 35,99 Kč |
| 50 | 1,21920 Kč | 60,96 Kč |
| 100 | 1,04450 Kč | 104,45 Kč |
| 250 | 0,87052 Kč | 217,63 Kč |
| 500 | 0,76940 Kč | 384,70 Kč |
| 1 000 | 0,68993 Kč | 689,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56280 Kč | 2 814,00 Kč |
| 10 000 | 0,52581 Kč | 5 258,10 Kč |
| 15 000 | 0,50779 Kč | 7 616,85 Kč |
| 25 000 | 0,48827 Kč | 12 206,75 Kč |
| 35 000 | 0,47709 Kč | 16 698,15 Kč |
| 50 000 | 0,46652 Kč | 23 326,00 Kč |
| 60 000 | 0,46157 Kč | 27 694,20 Kč |
| 120 000 | 0,44527 Kč | 53 432,40 Kč |
| 125 000 | 0,44442 Kč | 55 552,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

