New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F33R0CT

DigiKey Part Number
4713-CAS06F33R0CTTR-ND - Tape & Reel (TR)
4713-CAS06F33R0CT-ND - Cut Tape (CT)
4713-CAS06F33R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F33R0CT
Description
ANTISULF RES0603 1% 33.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,12400 Kč11,24 Kč
250,85720 Kč21,43 Kč
500,71160 Kč35,58 Kč
1000,59710 Kč59,71 Kč
2500,48268 Kč120,67 Kč
5000,41736 Kč208,68 Kč
1 0000,36598 Kč365,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,28433 Kč1 421,65 Kč
10 0000,26062 Kč2 606,20 Kč
15 0000,24908 Kč3 736,20 Kč
25 0000,23658 Kč5 914,50 Kč
35 0000,22943 Kč8 030,05 Kč
50 0000,22267 Kč11 133,50 Kč
60 0000,21951 Kč13 170,60 Kč
120 0000,20909 Kč25 090,80 Kč
125 0000,20855 Kč26 068,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč