
CAS06F33R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F33R0CTTR-ND - Tape & Reel (TR) 4713-CAS06F33R0CT-ND - Cut Tape (CT) 4713-CAS06F33R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F33R0CT |
Description | ANTISULF RES0603 1% 33.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 0,91560 Kč | 22,89 Kč |
| 50 | 0,76020 Kč | 38,01 Kč |
| 100 | 0,63830 Kč | 63,83 Kč |
| 250 | 0,51656 Kč | 129,14 Kč |
| 500 | 0,44642 Kč | 223,21 Kč |
| 1 000 | 0,39161 Kč | 391,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30418 Kč | 1 520,90 Kč |
| 10 000 | 0,27881 Kč | 2 788,10 Kč |
| 15 000 | 0,26646 Kč | 3 996,90 Kč |
| 25 000 | 0,25309 Kč | 6 327,25 Kč |
| 35 000 | 0,24544 Kč | 8 590,40 Kč |
| 50 000 | 0,23821 Kč | 11 910,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

