3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F3301CT

DigiKey Part Number
4713-CAS06F3301CTTR-ND - Tape & Reel (TR)
4713-CAS06F3301CT-ND - Cut Tape (CT)
4713-CAS06F3301CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F3301CT
Description
ANTISULF RES0603 1% 3.30K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
250,65520 Kč16,38 Kč
500,53340 Kč26,67 Kč
1000,44100 Kč44,10 Kč
2500,35108 Kč87,77 Kč
5000,29944 Kč149,72 Kč
1 0000,25849 Kč258,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19390 Kč969,50 Kč
10 0000,17517 Kč1 751,70 Kč
15 0000,16608 Kč2 491,20 Kč
25 0000,15623 Kč3 905,75 Kč
35 0000,15060 Kč5 271,00 Kč
50 0000,14528 Kč7 264,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč