
CAS06F1R00CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1R00CTTR-ND - Tape & Reel (TR) 4713-CAS06F1R00CT-ND - Cut Tape (CT) 4713-CAS06F1R00CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1R00CT |
Description | ANTISULF RES0603 1% 1.00 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,24800 Kč | 12,48 Kč |
| 25 | 0,96520 Kč | 24,13 Kč |
| 50 | 0,80720 Kč | 40,36 Kč |
| 100 | 0,68040 Kč | 68,04 Kč |
| 250 | 0,55344 Kč | 138,36 Kč |
| 500 | 0,48146 Kč | 240,73 Kč |
| 1 000 | 0,42444 Kč | 424,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33360 Kč | 1 668,00 Kč |
| 10 000 | 0,30722 Kč | 3 072,20 Kč |
| 15 000 | 0,29439 Kč | 4 415,85 Kč |
| 25 000 | 0,28050 Kč | 7 012,50 Kč |
| 35 000 | 0,27254 Kč | 9 538,90 Kč |
| 50 000 | 0,26502 Kč | 13 251,00 Kč |
| 60 000 | 0,26151 Kč | 15 690,60 Kč |
| 120 000 | 0,24992 Kč | 29 990,40 Kč |
| 125 000 | 0,24931 Kč | 31 163,75 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

