
CAS06F1801CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1801CTTR-ND - Tape & Reel (TR) 4713-CAS06F1801CT-ND - Cut Tape (CT) 4713-CAS06F1801CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1801CT |
Description | ANTISULF RES0603 1% 1.80K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,89700 Kč | 8,97 Kč |
| 25 | 0,68400 Kč | 17,10 Kč |
| 50 | 0,55900 Kč | 27,95 Kč |
| 100 | 0,46300 Kč | 46,30 Kč |
| 250 | 0,36956 Kč | 92,39 Kč |
| 500 | 0,31534 Kč | 157,67 Kč |
| 1 000 | 0,27321 Kč | 273,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20593 Kč | 1 029,65 Kč |
| 10 000 | 0,18647 Kč | 1 864,70 Kč |
| 15 000 | 0,17701 Kč | 2 655,15 Kč |
| 25 000 | 0,16677 Kč | 4 169,25 Kč |
| 35 000 | 0,16092 Kč | 5 632,20 Kč |
| 50 000 | 0,15538 Kč | 7 769,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

