
CAS06F1800CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1800CTTR-ND - Tape & Reel (TR) 4713-CAS06F1800CT-ND - Cut Tape (CT) 4713-CAS06F1800CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1800CT |
Description | ANTISULF RES0603 1% 180 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,85300 Kč | 8,53 Kč |
| 25 | 0,64080 Kč | 16,02 Kč |
| 50 | 0,52440 Kč | 26,22 Kč |
| 100 | 0,43690 Kč | 43,69 Kč |
| 250 | 0,34788 Kč | 86,97 Kč |
| 500 | 0,29670 Kč | 148,35 Kč |
| 1 000 | 0,25695 Kč | 256,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19383 Kč | 969,15 Kč |
| 10 000 | 0,17550 Kč | 1 755,00 Kč |
| 15 000 | 0,16659 Kč | 2 498,85 Kč |
| 25 000 | 0,15695 Kč | 3 923,75 Kč |
| 35 000 | 0,15144 Kč | 5 300,40 Kč |
| 50 000 | 0,14624 Kč | 7 312,00 Kč |
| 60 000 | 0,14380 Kč | 8 628,00 Kč |
| 120 000 | 0,13577 Kč | 16 292,40 Kč |
| 125 000 | 0,13536 Kč | 16 920,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

