
CAS04F2701CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2701CTTR-ND - Tape & Reel (TR) 4713-CAS04F2701CT-ND - Cut Tape (CT) 4713-CAS04F2701CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2701CT |
Description | ANTISULF RES0402 1% 2.70K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,41500 Kč | 14,15 Kč |
| 25 | 1,10680 Kč | 27,67 Kč |
| 50 | 0,92800 Kč | 46,40 Kč |
| 100 | 0,78650 Kč | 78,65 Kč |
| 250 | 0,64580 Kč | 161,45 Kč |
| 500 | 0,56468 Kč | 282,34 Kč |
| 1 000 | 0,50059 Kč | 500,59 Kč |
| 5 000 | 0,39864 Kč | 1 993,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36904 Kč | 3 690,40 Kč |
| 20 000 | 0,34549 Kč | 6 909,80 Kč |
| 30 000 | 0,33402 Kč | 10 020,60 Kč |
| 50 000 | 0,32159 Kč | 16 079,50 Kč |
| 70 000 | 0,31447 Kč | 22 012,90 Kč |
| 100 000 | 0,30775 Kč | 30 775,00 Kč |
| 120 000 | 0,30460 Kč | 36 552,00 Kč |
| 240 000 | 0,29422 Kč | 70 612,80 Kč |
| 250 000 | 0,29368 Kč | 73 420,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

