
CAS02F1003CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F1003CTTR-ND - Tape & Reel (TR) 4713-CAS02F1003CT-ND - Cut Tape (CT) 4713-CAS02F1003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F1003CT |
Description | ANTISULF RES0201 1% 100K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,35200 Kč | 13,52 Kč |
| 25 | 1,04880 Kč | 26,22 Kč |
| 50 | 0,87380 Kč | 43,69 Kč |
| 100 | 0,74070 Kč | 74,07 Kč |
| 250 | 0,60588 Kč | 151,47 Kč |
| 500 | 0,52888 Kč | 264,44 Kč |
| 1 000 | 0,46772 Kč | 467,72 Kč |
| 5 000 | 0,37055 Kč | 1 852,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32855 Kč | 4 928,25 Kč |
| 30 000 | 0,30893 Kč | 9 267,90 Kč |
| 45 000 | 0,29937 Kč | 13 471,65 Kč |
| 75 000 | 0,28900 Kč | 21 675,00 Kč |
| 105 000 | 0,28307 Kč | 29 722,35 Kč |
| 150 000 | 0,27746 Kč | 41 619,00 Kč |
| 180 000 | 0,27483 Kč | 49 469,40 Kč |
| 360 000 | 0,26617 Kč | 95 821,20 Kč |
| 375 000 | 0,26572 Kč | 99 645,00 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

