Solvent General Purpose 6ml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X10S-P

DigiKey Part Number
2220-X10S-P-ND
Manufacturer
Manufacturer Product Number
X10S-P
Description
OILER, PRECISION OILER PEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solvent General Purpose 6ml
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solvent
Chemical Component
-
Applications
General Purpose
Size
6ml
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč