
S100L-25C | |
|---|---|
DigiKey Part Number | 2220-S100L-25C-ND |
Manufacturer | |
Manufacturer Product Number | S100L-25C |
Description | OILER, (NSN-6850-01-412-5867) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Lubricant Contacts 25ml |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner, Lubricant | |
Chemical Component | - | |
Applications | Contacts | |
Size | 25ml | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,65000 Kč | 894,65 Kč |
| Unit Price without VAT: | 894,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,52650 Kč |




